Add To Favorites
Product Overview
Digi-Key Part Number AD539JNZ-ND
Quantity Available 117
Can ship immediately

Factory Stock ?: 15,685
Manufacturer

Manufacturer Part Number

AD539JNZ

Description IC MULT/DIV DUAL CH LIN 16-DIP
Expanded Description Analog Multiplier/Divider 2-Quadrant 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD539
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier/Divider
Number of Bits/Stages 2-Quadrant
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:14:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.40000 37.40
10 34.89300 348.93
100 30.29670 3,029.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback