Add To Favorites
Product Overview
Digi-Key Part Number AD538ADZ-ND
Quantity Available 34
Can ship immediately

Factory Stock ?: 1,855
Manufacturer

Manufacturer Part Number

AD538ADZ

Description IC REALTIME ACU UNIT 18-CDIP
Expanded Description Analog Computational Unit 1-Quadrant 18-CDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD538
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Computational Unit
Number of Bits/Stages 1-Quadrant
Package / Case 18-CDIP (0.300", 7.62mm)
Supplier Device Package 18-CDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:53:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.44000 53.44
10 50.20400 502.04
100 45.02140 4,502.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback