Add To Favorites
Product Overview
Digi-Key Part Number AD536AJHZ-ND
Quantity Available 0

Factory Stock ?: 1,872
Manufacturer

Manufacturer Part Number

AD536AJHZ

Description IC CONV TRUE RMS/DC TO-100-10
Expanded Description RMS to DC Converter TO-100-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Current - Supply 1.2mA
Voltage - Supply 5 V ~ 36 V, ±3 V ~ 18 V
Mounting Type Through Hole
Package / Case TO-100-10 Metal Can
Supplier Device Package TO-100-10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:12:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.38000 25.38
10 23.41200 234.12
100 19.99220 1,999.22
500 18.15080 9,075.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback