Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-12-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AD22279-A-R2TR-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AD22279-A-R2

Description ACCELEROMETER 35G ANALOG 8CLCC
Expanded Description Accelerometer X Axis ±35g 400Hz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Analog
Axis X
Acceleration Range ±35g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 55
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
  • DSSK28-006BS - IXYS | DSSK28-006BS-ND DigiKey Electronics
  • DSSK28-006BS
  • IXYS
  • DIODE ARRAY SCHOTTKY 60V TO263AB
  • Unit Price 2.90000
  • DSSK28-006BS-ND
Additional Resources
Standard Package ? 250
Other Names AD22279-A-R2TR
AD22279AR2

22:28:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 8.91252 2,228.13
500 8.33750 4,168.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AD22279-A-R2CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 223 - Immediate
  • Unit Price: 13.28000
  • Tape & Reel (TR) ? : AD22279-ATR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.36000
Send Feedback