Add To Favorites
Product Overview
Digi-Key Part Number AD210AN-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Manufacturer Part Number

AD210AN

Description IC OPAMP ISOLATION 20KHZ 12DIP
Expanded Description Isolation Amplifier 1 Circuit 12-PDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product -
-3db Bandwidth 20kHz
Current - Input Bias 30pA
Voltage - Input Offset 15mV
Current - Supply 50mA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 14.25 V ~ 15.75 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 38-DIP (0.800", 20.32mm), 12 Leads
Supplier Device Package 12-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:47:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.69000 91.69
10 86.95500 869.55
100 78.67380 7,867.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback