Keywords:





Product Index > Sensors, Transducers > Encoders > ACZ16NBR1E-20FD1-24C

All prices are in US dollars.
Digi-Key Part Number102-1786-ND
Price BreakUnit PriceExtended Price
12.280002.28
101.8900018.90
1001.40000140.00
5001.12000560.00
1,0001.015001,015.00
2,5000.910002,275.00
Quantity Available Digi-Key Stock: 1,133
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ16NBR1E-20FD1-24C

DescriptionENCODER ROTARY 16MM VERT 24PPR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ENCODER ROTARY 16MM VERT 24PPR | ACZ16NBR1E-20FD1-24C | 102-1786-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACZ16 Series
Product Photos ACZ16NBR1E-20FD1-24C
Product Training Modules Panel Mount Encoders
RoHS Information ACZ16 Series Cert of Compliance
Catalog Drawings ACZ16NBR1E-xxFD1-xxC Top
ACZ16NBR1E-xxFD1-xxC Side
Featured Product Panel Mount Encoders
ACZ Series
3D Model ACZ16NBR1E-20FD1-24C
Standard Package1,020
CategorySensors, Transducers
FamilyEncoders
SeriesACZ16
Encoder TypeMechanical
Output TypeQuadrature (Incremental)
Pulses per Revolution24
Voltage - Supply5VDC
Actuator Type6mm Dia Flatted End
DetentYes
Built in SwitchNo
Mounting TypePanel, PCB Through Hole
OrientationVertical
Termination StylePC Pin
Rotational Life (Cycles Min)100K
Dynamic CatalogACZ16
Other Names074-0598R
102-1786
ACZ16NBR1E20FD124C

8:32:43 6/20/2013 - Help With This Screen