Add To Favorites
Product Overview
Digi-Key Part Number 620-1191-2-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS712ELCTR-30A-T

Description SENSOR CURRENT HALL 30A AC/DC
Expanded Description Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 66mV/A
Frequency DC ~ 80kHz
Linearity ±1.5%
Accuracy ±1.5%
Voltage - Supply 5V
Response Time 5µs
Current - Supply (Max) 13mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 620-1191-2
ACS712ELCTR30AT

01:33:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.80600 5,418.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 620-1191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,912 - Immediate
  • Unit Price: 4.82000
  • Digi-Reel® ? : 620-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback