Add To Favorites
Product Overview
Digi-Key Part Number 620-1189-1-ND
Quantity Available 21,213
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS712ELCTR-05B-T

Description SENSOR CURRENT HALL 5A AC/DC
Expanded Description Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 185mV/A
Frequency DC ~ 80kHz
Linearity ±1.5%
Accuracy ±1.5%
Voltage - Supply 5V
Response Time 5µs
Current - Supply (Max) 13mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1189-1

09:57:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
5 4.25800 21.29
10 3.76000 37.60
25 3.05080 76.27
50 2.69620 134.81
100 2.62520 262.52
500 2.19946 1,099.73
1,000 2.05755 2,057.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1189-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 1.80600
  • Digi-Reel® ? : 620-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback