Add To Favorites
Product Overview
Digi-Key Part Number 620-1373-6-ND
Quantity Available 3,038
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS711KLCTR-25AB-T

Description SENSOR CURRENT HALL 25A AC/DC
Expanded Description Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 25A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 55mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±4%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
You May Also Be Interested In
  • CB61F10A-TR1 - Eaton | 283-4102-1-ND DigiKey Electronics
  • CB61F10A-TR1
  • Eaton
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price 0.74000
  • 283-4102-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1373-6

23:28:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 3.39
5 3.14600 15.73
10 2.61400 26.14
25 2.17800 54.45
50 1.93600 96.80
100 1.83920 183.92
500 1.54880 774.40
1,000 1.45200 1,452.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1373-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.27600
  • Cut Tape (CT) ? : 620-1373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,038 - Immediate
  • Unit Price: 3.39000
Send Feedback