Add To Favorites
Product Overview
Digi-Key Part Number 620-1482-6-ND
Quantity Available 1,186
Can ship immediately
Manufacturer

Manufacturer Part Number

ACS711KEXLT-31AB-T

Description SENSOR CURRENT HALL 31A AC/DC
Expanded Description Current Sensor 31A 1 Channel Hall Effect, Open Loop Bidirectional 12-WFQFN
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 31A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 45mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±4%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 12-WFQFN
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1482-6

22:08:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
5 1.67200 8.36
10 1.35900 13.59
25 1.17040 29.26
50 1.01360 50.68
100 0.91960 91.96
500 0.77330 386.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1482-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.62700
  • Cut Tape (CT) ? : 620-1482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,186 - Immediate
  • Unit Price: 1.73000
Send Feedback