Add To Favorites
Product Overview
Digi-Key Part Number 620-1483-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ACS711KEXLT-15AB-T

Description SENSOR CURRENT HALL 15.5A AC/DC
Expanded Description Current Sensor 15.5A 1 Channel Hall Effect, Open Loop Bidirectional 12-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 15.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 90mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±5%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 12-WFQFN
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 620-1483-2
ACS711KEXLT15ABT

09:23:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.62700 940.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 620-1483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: 1.73000
  • Digi-Reel® ? : 620-1483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback