Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 620-1481-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ACS711EEXLT-15AB-T

Description SENSOR CURRENT HALL 15.5A AC/DC
Expanded Description Current Sensor 15.5A 1 Channel Hall Effect, Open Loop Bidirectional 12-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
620-1483-2-ND ACS711KEXLT-15AB-T Allegro MicroSystems, LLC Tape & Reel (TR) ? 1,500 - Immediate
0.62700 1,500
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 15.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 90mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±5%
Voltage - Supply 3 V ~ 5.5 V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 12-WFQFN
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 620-1481-2
ACS711EEXLT15ABT

23:13:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.59400 891.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 620-1481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.64000
  • Digi-Reel® ? : 620-1481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback