• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 516-2463-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ACMD-7612-TR1

Description DUPLEXER FBAR MINI UMTS 2.5X3MM
Expanded Description RF Diplexor 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 3-CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACMD-7612
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 30/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency Bands (Low / High) 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 53.00dB / -
High Band Attenuation (min / max dB) 41.00dB / -
Return Loss (Low Band / High Band) 20dB / 16dB
Mounting Type Surface Mount
Package / Case 3-CSP
 
Additional Resources
Standard Package ? 1
Other Names 516-2463-1

22:42:38 1/20/2017

Send Feedback