Add To Favorites
Product Overview
Digi-Key Part Number 445-2207-6-ND
Quantity Available 14,364
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012-900-2P-T002

Description CMC 400MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 400mA DCR 190 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ACM2012 Series, General
Product Training Modules EMC Components
Online Catalog ACM2012 Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 190 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2207-6

08:57:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.44800 4.48
50 0.36400 18.20
100 0.33600 33.60
500 0.29120 145.60
1,000 0.24640 246.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2207-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.19040
  • Cut Tape (CT) ? : 445-2207-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,379 - Immediate
  • Unit Price: 0.50000
Send Feedback