Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > ACM20-5-AC1-R-C

All prices are in US dollars.
Digi-Key Part Number811-2108-ND
Price BreakUnit PriceExtended Price
165.0000065.00
561.75000308.75
1056.55000565.50
2552.000001,300.00
5051.098602,554.93
Quantity Available Digi-Key Stock: 187
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM20-5-AC1-R-C

DescriptionMETER AC POWER 32A W/PWR FACTOR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
METER AC POWER 32A W/PWR FACTOR | ACM20-5-AC1-R-C | 811-2108-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACM20 Series
Product Photos ACM20 Series
Product Training Modules ACM20 Series
Catalog Drawings Digital Panel Meter
Featured Product ACM20 Panel Meter
3D Model ACM20 Series.pdf
ACM20 Series.sldprt
ACM20 Series.stp
ACM20 Series.igs
Standard Package12
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
SeriesACM20
TypeCurrent, Power, Voltage (Multifunction Meter)
Measuring Range0 ~ 32A
Display StyleRed Characters, Black Background
Display TypeLED
Display Face Size2.10" W x 1.43" H (53.3mm x 36.3mm)
Display Digits4
Display Digits - Height0.360" (9.14mm)
Voltage - Supply85 ~ 264VAC
Mounting TypePanel Mount, Screw In
TerminationScrew Terminals
Panel Cutout DimensionsRectangular - 36.22mm x 22.10mm
Temperature Coefficient-
Accuracy-
CalibrationNot required
FeaturesBuilt in Current Transformer, TRUE RMS
Operating Temperature0°C ~ 60°C
Dynamic CatalogACM20 Series
Other Names811-2108
ACM205AC1RC

15:22:32 5/22/2013 - Help With This Screen