Keywords:





Product Index > Filters > Common Mode Chokes > ACM1211-701-2PL-TL

All prices are in US dollars.
Digi-Key Part Number445-2212-6-ND
Price BreakUnit PriceExtended Price
12.220002.22
102.0760020.76
501.6908084.54
1001.54250154.25
Quantity Available Digi-Key Stock: 22,379
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM1211-701-2PL-TL

DescriptionCHOKE COMMON MODE 700 OHM 8A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CHOKE COMMON MODE 700 OHM 8A SMD | ACM1211-701-2PL-TL | 445-2212-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACM(4520,7060,9070,1211,1513) Series
Product Photos ACM1211 Series
Product Training Modules EMC Components
Catalog Drawings ACM(1211,12V)-xxx-2PL_Bottom
ACM(1211,12V)-xxx-2PL_Top
ACM1211-xxx-2PL_Side
Other Drawings ACM Series Schematic
ACM1211-xxx-2PL_Footprint
Standard Package1
CategoryFilters
FamilyCommon Mode Chokes
SeriesACM
PackagingDigi-Reel®
Filter TypePower Line
Number of Lines2
Inductance-
Current8A
DC Resistance (DCR)6 mOhm Max
Impedance700 Ohm
Mounting TypeSurface Mount
Size / Dimension0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)0.236" (6.00mm)
Package / CaseHorizontal, 4 J-Lead
Operating Temperature-40°C ~ 85°C
Dynamic CatalogACM Series
Other Names445-2212-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-2212-2-NDACM1211-701-2PL-TLTape & Reel (TR)22,000 - Immediate1.00852500
445-2212-1-NDACM1211-701-2PL-TLCut Tape (CT)22,379 - Immediate2.220001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:02:53 5/18/2013 - Help With This Screen