Add To Favorites
Product Overview
Digi-Key Part Number 455-2199-ND
Quantity Available 30,975
Can ship immediately
Manufacturer

Manufacturer Part Number

ACHR-04V-A-S

Description CONN RCPT ACH W-B 4POS 1.2MM
Expanded Description 4 Position Rectangular Housing Connector Receptacle Natural 0.047" (1.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ACH Series (Crimp Style)
Product Training Modules ACH Series 1.2mm Subminiature Connectors
Featured Product ACH Series Connectors
Online Catalog ACH Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ACH
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.047" (1.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 455-2199
ACHR04VAS

03:07:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17100 1.71
25 0.12720 3.18
50 0.10900 5.45
100 0.10530 10.53
250 0.09076 22.69
500 0.08712 43.56
1,000 0.07623 76.23
2,500 0.06897 172.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback