Keywords:





Product Index > Potentiometers, Variable Resistors > Accessories > ACCRF2ESN

All prices are in US dollars.
Digi-Key Part Number716-1024-ND
Price BreakUnit PriceExtended Price
119.2200019.22
1016.79400167.94
5014.41680720.84
10013.910901,391.09
25013.152123,288.03
50012.646266,323.13
1,00012.1404012,140.40
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

ACCRF2ESN

DescriptionFIXING ACCESSORY FOR WW RES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FIXING ACCESSORY FOR WW RES | ACCRF2ESN | 716-1024-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2E Fixing Accessories
Product Photos ACCRF2ESN
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyAccessories
Series2E
Accessory TypeBracket
For Use With/Related ProductsRA, RSO, RSSD, RW Potentiometers
Dynamic Catalog2E Potentiometers, Variable Resistors Accessories
For Use WithRSSD-47B-ND - RESISTOR 47 OHM 280W 5% WW
RSSD-22B-ND - RESISTOR 22 OHM 280W 5% WW
RSSD-10B-ND - RESISTOR 10 OHM 280W 5% WW
Other Names716-1024

18:18:19 5/19/2013 - Help With This Screen