Add To Favorites
Product Overview
Digi-Key Part Number 811-1099-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

ACA-20PC-2-AC1-RL-C

Description AMMETER 0-19.99A LED PANEL MOUNT
Expanded Description Current (Ammeter) LED - Red Characters Display Panel Mount - Bezel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series ACA-20PC
Part Status Active
Type Current (Ammeter)
Measuring Range 0 ~ 19.99A
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply 85 ~ 264VAC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount - Bezel
Termination Style Screw Terminal
Ingress Protection -
Features Built In Current Transformer (Primary)
Operating Temperature 0°C ~ 60°C
Weight 0.068 lb (30.84g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1099
ACA20PC2AC1RLC

12:02:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.00000 78.00
5 75.50000 377.50
10 73.50000 735.00
25 70.00000 1,750.00
50 66.50020 3,325.01
100 62.50010 6,250.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback