Keywords:





Product Index > Cable Assemblies > Power, Line Cables > AC30UNA

All prices are in US dollars.
Digi-Key Part Number993-1039-ND
Price BreakUnit PriceExtended Price
13.180003.18
Quantity Available Digi-Key Stock: 11,187
Can ship immediately
Manufacturer

Manufacturer Part Number

AC30UNA

DescriptionLINE CORD 3 COND US
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LINE CORD 3 COND US | AC30UNA | 993-1039-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC Line Cords
Product Photos AC30UNA
Standard Package1
CategoryCable Assemblies
FamilyPower, Line Cables
SeriesAC30
StyleMale Pins (Blades) to Female Sockets (Slots)
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 320-C13
Number of Conductors3
Cord Type-
Length6.0' (1.83m)
Approval Marks-
Approved CountriesUnited States
ColorBlack
Features-
Wire Gauge-
Operating Temperature-
Voltage Rating-
Current Rating-
Dynamic CatalogAC Line Cords
For Use With993-1148-ND - POE INJECTOR 95W 56V RACK
993-1147-ND - POE INJECTOR 33.6W 56V RACK
993-1142-ND - POE INJECTOR 30W 56V DESKTOP
993-1143-ND - POE INJECTOR 15W 56V DESKTOP
993-1140-ND - POE INJECTOR 19.6W 56V DESKTOP
993-1106-ND - ADAPTER DESKTOP CLASS I 120W 56V
993-1105-ND - ADAPTER DESKTOP CLASS I 120W 48V
993-1104-ND - ADAPTER DESKTOP CLASS I 120W 24V
993-1103-ND - ADAPTER DESKTOP CLASS I 120W 12V
993-1173-ND - POE INJECTOR 72W 56V RACK
More...
Other Names993-1039
AC30UNA-R
AC30UNAR

2:25:45 5/12/2013 - Help With This Screen