Keywords:





Product Index > Kits > Audio Kits > AC160135-2-KIT

All prices are in US dollars.
Digi-Key Part NumberAC160135-2-KIT-ND
Price BreakUnit PriceExtended Price
136.9500036.95
Quantity Available 0
Value Added Item
Manufacturer

Digi-Key Kit

Manufacturer Part Number

AC160135-2-KIT

DescriptionKIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryKits
FamilyAudio Kits
Series-
Packaging-
Kit Type-
Values45 pcs - Assortment of 25 values
Mounting Type-
Packages Included-
Kit Contents(1) 828-1003-1-ND - 3-AXIS ACCELEROMETER DIGITAL I/F
(2) RMCF0603ZT0R00CT-ND - RES 0.0 OHM 1/10W JUMP 0603
(1) RMCF0603FT100KCT-ND - RES 100K OHM 1/10W 1% 0603
(4) RMCF0603FT20K0CT-ND - RES 20K OHM 1/10W 1% 0603
(3) RMCF0603FT1K00CT-ND - RES 1K OHM 1/10W 1% 0603
(1) 102-1721-ND - MIC COND ANALOG OMNI -44DB
(1) 102-1613-ND - BUZZER PIEZO 30V 4.0KHZ PCB
(1) SAM1029-06-ND - CONN HEADER 6POS .100" SGL GOLD
(8) 587-1251-1-ND - CAP CER 1UF 16V 10% X5R 0603
(4) 587-1240-1-ND - CAP CER 0.1UF 16V 10% X7R 0603
More...
Other NamesAC1601352KIT
Q6589464

11:45:53 5/22/2013 - Help With This Screen