• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number AC160135-1-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Digi-Key Kit

Manufacturer Part Number

AC160135-1-KIT

Description KIT
Expanded Description Kit 47 pcs - Assortment of 27 values Surface Mount, Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi-Key Kit

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Kit Type -
Values 47 pcs - Assortment of 27 values
Mounting Type Surface Mount, Through Hole
Packages Included -
 
Kit Contents
Part Number Description Kit Quantity
XC1289CT-ND CRYSTAL 12.0000MHZ 18PF SMD 1
311-1.00KHRCT-ND RES SMD 1K OHM 1% 1/10W 0603 3
P10.0KHCT-ND RES SMD 10K OHM 1% 1/10W 0603 2
RMCF0603FT100KCT-ND RES SMD 100K OHM 1% 1/10W 0603 1
RMCF0603FT20K0CT-ND RES SMD 20K OHM 1% 1/10W 0603 4
490-1536-1-ND CAP CER 1UF 16V X5R 0603 8
PCE3896CT-ND CAP ALUM 100UF 20% 25V SMD 2
MCP1700T3302ETTCT-ND IC REG LDO 3.3V 0.25A SOT23-3 1
36-5011-ND TEST POINT PC MULTI PURPOSE BLK 1
36-5010-ND TEST POINT PC MULTI PURPOSE RED 1
H2959CT-ND CONN RECEPT MINI USB2.0 5POS 1
CP1-3515SJCT-ND CONN JACK STEREO 3.5MM SMD R/A 1
102-1721-ND MIC COND ANALOG OMNI -44DB 1
MCP2200-I/SS-ND IC USB TO UART 20SSOP 1
929647-09-36-ND CONN HEADER .100 SNGL STR 36POS 1
GC0251K-ND SPEAKER 14X25MM 8 OHMS 1WATT 1
RMCF0603ZT0R00CT-ND RES SMD 0.0OHM JUMPER 1/10W 0603 2
587-1240-1-ND CAP CER 0.1UF 16V X7R 0603 4
445-1273-1-ND CAP CER 22PF 50V C0G 0603 2
MBR0520TPMSCT-ND DIODE SCHOTTKY 20V 500MA SOD123 1
WM8085-ND CONN HEADER 3POS .100" STR GOLD 1
H330-ND MACHINE SCREW PAN PHILLIPS 2-56 2
SAM1029-06-ND CONN HEADER 6POS .100" SGL GOLD 1
LM4853MM/NOPBCT-ND IC AMP AUDIO PWR 1.9W AB 10MSOP 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AC1601351KIT
Q6588992

18:53:58 2/20/2017

Send Feedback