Keywords:





Product Index > Cable Assemblies > Power, Line Cables > AC15WEU

All prices are in US dollars.
Digi-Key Part Number993-1034-ND
Price BreakUnit PriceExtended Price
12.220002.22
Quantity Available Digi-Key Stock: 2,049
Can ship immediately
Manufacturer

Manufacturer Part Number

AC15WEU

DescriptionLINE CORD 2 COND EU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LINE CORD 2 COND EU | AC15WEU | 993-1034-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC Line Cords
Product Photos AC15WEU
Standard Package1
CategoryCable Assemblies
FamilyPower, Line Cables
SeriesAC15
StyleMale Pins (Blades) to Female Sockets (Slots)
1st ConnectorCEE 7/16
2nd ConnectorIEC 320-C7
Number of Conductors2
Cord Type-
Length6.0' (1.83m)
Approval MarksCEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO
Approved CountriesAustria, Belgium, Denmark, Finland, Italy, Netherlands, Norway, Sweden
ColorBlack
Features-
Wire Gauge-
Operating Temperature-
Voltage Rating250V
Current Rating-
Dynamic CatalogAC Line Cords
For Use With993-1108-ND - ADAPTER DESKTOP CLASS II 60W 12V
PSAA15W-180-ND - ADAPTER DESKTOP CLASS II 15W 18V
993-1063-ND - ADAPTER WALL R-SERIES CLIP C8
993-1033-ND - ADAPTER DESKTOP CLASS II 36W 12V
993-1018-ND - ADAPTER DESKTOP CLASS II 60W 48V
993-1017-ND - ADAPTER DESKTOP CLASS II 60W 24V
993-1016-ND - ADAPTER DESKTOP CLASS II 60W 18V
993-1015-ND - ADAPTER DESKTOP CLASS II 60W 15V
993-1014-ND - ADAPTER DESKTOP CLASS II 60W 12V
993-1004-ND - ADAPTER DESKTOP CLASS II 15W 48V
More...
Associated Product993-1063-ND - ADAPTER WALL R-SERIES CLIP C8
Other Names993-1034
AC15WEU-R
AC15WEUR

2:24:29 5/12/2013 - Help With This Screen