Keywords:





Product Index > Soldering, Desoldering, Rework Products > Solder Sponge > AC-YS3-P

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number389-1195-ND
Price BreakUnit PriceExtended Price
138.6300038.63
Quantity Available 0
Manufacturer

OKI/Metcal

Manufacturer Part Number

AC-YS3-P

DescriptionSPONGE FOR MX,SP,DP WORKSTD 50PC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPONGE FOR MX,SP,DP WORKSTD 50PC | AC-YS3-P | 389-1195-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Soldering, Desoldering and Rework Systems - Catalog
Product Photos AC-YS3-P
Standard Package1
CategorySoldering, Desoldering, Rework Products
FamilySolder Sponge
SeriesMX, SP, DP
Size3.20" L x 2.10 " W (81.3mm x 53.3mm)
For Use With/Related ProductsMX, SP, DP
KitsSM-TALON-02-ND - KIT UPGRAD HANDPC WRKSTND,SW BOX
389-1002-ND - KIT UPGRADE HNDPC W/CORD&WRKSTND
For Use With389-1146-ND - WORKSTAND WITH YS3 SPONGE FOR MX
MX-500TS-11-ND - SYSTEM SLD TALON 2PORT100/120VAC
389-1000-ND - SYSTEM SOLDER 2-PORT 100/120VAC
Other Names389-1195
AC-YS3-P-ND
ACYS3P
Possible Substitute

8:37:52 5/20/2013 - Help With This Screen