Add To Favorites
Product Overview
Digi-Key Part Number 535-11899-6-ND
Quantity Available 16,659
Can ship immediately
Manufacturer

Manufacturer Part Number

ABS05-32.768KHZ-T

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 90 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ABS05 Series
ABS05 Drawing
3D Model ABS05.pdf
ABS05.stp
Online Catalog ABS05 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABS05
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 90 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11899-6

11:15:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98900 9.89
50 0.92480 46.24
100 0.81720 81.72
500 0.77418 387.09
1,000 0.64515 645.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11899-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.56695
  • Cut Tape (CT) ? : 535-11899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,659 - Immediate
  • Unit Price: 1.12000
Send Feedback