Add To Favorites
Product Overview
Digi-Key Part Number 298-10380-ND
Quantity Available 9,800
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM-AT-C

Description ADH BACK MT HI TEMP
Expanded Description Quad Opening - Paired Strip Cable Tie Holder White Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Part Status Active
Type Quad Opening - Paired Strip
Mounting Type Adhesive
Size / Dimension 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm)
For Use With/Related Products M, I Ties
Material ABS, Heat Stabilized for Temperatures up to 180°F
Color White
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 298-10380
ABMM-AT-C-ND
ABMMATC

15:20:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.02660 102.66
200 0.96500 193.00
400 0.85208 340.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback