Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > ABM100-A-C

All prices are in US dollars.
Digi-Key Part Number298-1118-ND
Price BreakUnit PriceExtended Price
1001.23380123.38
2001.15975231.95
4001.02405409.62
Quantity Available Digi-Key Stock: 1,192
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM100-A-C

DescriptionTIE HOLDER W/ADHESIVE 1.0X1.0"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

TIE HOLDER W/ADHESIVE 1.0X1.0" | ABM100-A-C | 298-1118-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Adhesive Backed Mounts and Devices
Easy Selection Guide
ABM100-A Drawing
Product Photos ABM100-A-C
Featured Product Wire Management Accessories
Standard Package100
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
Series-
TypeQuad Opening
Mounting TypeAdhesive
Size / Dimension1.00" L x 1.00" W x 0.24" H (25.4mm x 25.4mm x 6.1mm)
For Use With/Related Products-
MaterialNylon
ColorWhite
Dynamic CatalogABM Series
Other Names298-1118

16:26:16 4/11/2013 - Help With This Screen