|
Keywords: ? 





Product Index > RF/IF and RFID > RF Transceivers > Abracon LLC ABBTM-2.4GHZ-T2

All prices are in US dollars.
Digi-Key Part Number535-11799-1-ND
Price BreakUnit PriceExtended Price
123.0800023.08
1022.49900224.99
2520.76840519.21
10019.037701,903.77
Quantity Available Digi-Key Stock: 617
Can ship immediately
Manufacturer

Manufacturer Part Number

ABBTM-2.4GHZ-T2

DescriptionRF MODULE BLUETOOTH V2.0 SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ABBTM-2.4GHZ-T2 Abracon LLC | 535-11799-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ABBTM-2.4GHz-T Spec
ABBTM-2.4GHz-T Drawing
Product Photos ABBTM-2.4GHZ-T2
RoHS Information RoHS2/REACH Compliance
Featured Product ABBTM Bluetooth Module
3D Model ABBTM-2.4GHz-T.stp
ABBTM-2.4GHz-T.pdf
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Transceivers

Series-
Packaging ? Cut Tape (CT) ? 
Frequency2.4GHz ~ 2.48GHz
Data Rate (Max)-
Modulation or ProtocolBluetooth v2.0+EDR, Class 2
ApplicationsGeneral Purpose
Power - Output4dBm
Sensitivity-
Voltage - Supply2.2 V ~ 4.2 V
Current - Receiving-
Current - Transmitting-
Data InterfacePads for Pins
Memory Size8MB Flash
Antenna ConnectorOn-Board, Trace
Operating Temperature-40°C ~ 85°C
Package / Case34-SMD Module
Online CatalogABBTM-2.4GHz
Other Names535-11799-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
535-11799-2-NDABBTM-2.4GHZ-T2Abracon LLCTape & Reel (TR) ? 250 - Immediate
16.73012250
535-11799-6-NDABBTM-2.4GHZ-T2Abracon LLCDigi-Reel® ? 617 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:17:57 4/24/2015