Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > AB450K-R

All prices are in US dollars.
Digi-Key Part NumberAE1393-ND
Price BreakUnit PriceExtended Price
12.330002.33
102.1170021.17
251.9872049.68
501.9008095.04
1001.81440181.44
2501.64160410.40
5001.51200756.00
1,0001.296001,296.00
2,5001.209603,024.00
Quantity Available Digi-Key Stock: 1,022
Can ship immediately
Manufacturer

Manufacturer Part Number

AB450K-R

DescriptionCABLE ADAPTER MOUSE PS/2 15CM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ADAPTER MOUSE PS/2 15CM | AB450K-R | AE1393-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AB450K-R
Product Photos AB 450K-(R)
Standard Package10
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector TypeD-Sub 09 pos Female to MiniDIN 6 pos Male
Length0.49' (150mm)
Cable TypeRound
ColorBeige
ShieldingShielded
UsageMouse Adapter, PS/2
Dynamic CatalogMouse Adapter, PS/2 Cable
Other NamesAB450KR
AE1393

0:52:28 5/12/2013 - Help With This Screen