Add To Favorites
Product Overview
Digi-Key Part Number H257-ND
Quantity Available 10,700
Can ship immediately
Manufacturer

Manufacturer Part Number

AB4-5A

Description RIVET BLIND 0.462" ALUM NATURAL
Expanded Description 0.125" (3.18mm) 1/8" Blind Rivet 0.251" ~ 0.312" (6.38mm ~ 7.92mm) Grip Range Aluminum
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Aluminum Rivets
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Blind Rivet
Rivet Diameter 0.125" (3.18mm) 1/8"
Rivet Length 0.462" (11.73mm)
Head Diameter 0.250" (6.35mm) 1/4"
Head Height 0.040" (1.02mm)
Hole Diameter 0.130" (3.30mm)
Grip Range 0.251" ~ 0.312" (6.38mm ~ 7.92mm)
Features Requires Installation Tool
Color Natural
Material Aluminum
 
For Use With
Additional Resources
Standard Package ? 100
Other Names AB45A
H257

18:00:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.10080 10.08
1,000 0.08064 80.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback