Keywords:





Product Index > Audio Products > Buzzer Elements, Piezo Benders > AB2734B

All prices are in US dollars.
Digi-Key Part Number668-1012-ND
Price BreakUnit PriceExtended Price
11.020001.02
100.925009.25
1000.7400074.00
5000.61420307.10
1,0000.53650536.50
5,0000.481002,405.00
Quantity Available Digi-Key Stock: 979
Can ship immediately
Manufacturer

Manufacturer Part Number

AB2734B

DescriptionBUZZER ELEMENT PIEZO 3.4KHZ 27MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER ELEMENT PIEZO 3.4KHZ 27MM | AB2734B | 668-1012-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AB2734B
Product Photos AB2734B
Catalog Drawings AB2734B Side
AB2734B Top
3D Model AB2734B.igs
Standard Package1
CategoryAudio Products
FamilyBuzzer Elements, Piezo Benders
Series-
PackagingBulk
Frequency3.4kHz
TypeStandard
Impedance1 kOhm
Voltage - Input (Max)30V p-p
Capacitance @ Frequency13000pF @ 1kHz
Size1.06" Dia (27mm)
TerminationNone
Operating Temperature-20°C ~ 60°C
Dynamic CatalogPiezo Buzzer
Other Names668-1012

21:30:10 5/11/2013 - Help With This Screen