Add To Favorites
Product Overview
Digi-Key Part Number 668-1404-ND
Quantity Available 759
Can ship immediately
Manufacturer

Manufacturer Part Number

AB2040B-LW100-R

Description PIEZO CERAMIC BENDER 20MM 4.0KHZ
Expanded Description 4kHz Standard Buzzer Element 350 Ohm 30V p-p 0.79" Dia (20mm)
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series AB
Part Status Active
Frequency 4kHz
Voltage - Input (Max) 30V p-p
Type Standard
Impedance 350 Ohm
Capacitance @ Frequency 25000pF @ 1kHz
Size 0.79" Dia (20mm)
Operating Temperature -20°C ~ 60°C
Termination Wire Leads
 
Kits
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 668-1404

17:54:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.50000 15.00
100 1.20000 120.00
500 0.99600 498.00
1,000 0.87000 870.00
5,000 0.78000 3,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback