Keywords:





Product Index > Audio Products > Buzzer Elements, Piezo Benders > AB2020B-3

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAB2020B-3-ND
Price BreakUnit PriceExtended Price
3,0000.580001,740.00
Quantity Available
Manufacturer

Manufacturer Part Number

AB2020B-3

DescriptionBUZZER ELEMENT PIEZO 2.0KHZ 20MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package3,000
CategoryAudio Products
FamilyBuzzer Elements, Piezo Benders
SeriesAB
Packaging-
Frequency2kHz
TypePiezo
Impedance500 Ohm
Voltage - Input (Max)30V p-p
Capacitance @ Frequency90000pF @ 1kHz
Size0.79" Dia (20mm)
TerminationNone
Operating Temperature-20°C ~ 60°C

4:55:01 5/19/2013 - Help With This Screen