Keywords:





Product Index > Audio Products > Buzzer Elements, Piezo Benders > AB1548B

All prices are in US dollars.
Digi-Key Part Number668-1003-ND
Price BreakUnit PriceExtended Price
11.020001.02
100.925009.25
1000.7400074.00
5000.61420307.10
1,0000.53650536.50
5,0000.481002,405.00
Quantity Available Digi-Key Stock: 202
Can ship immediately
Manufacturer

Manufacturer Part Number

AB1548B

DescriptionBUZZER ELEMENT PIEZO 4.8KHZ 15MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER ELEMENT PIEZO 4.8KHZ 15MM | AB1548B | 668-1003-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AB1548B
Product Photos AB154x(B)
Catalog Drawings AB1548B Side
AB1548B Top
3D Model AB1548B.igs
Standard Package1
CategoryAudio Products
FamilyBuzzer Elements, Piezo Benders
Series-
PackagingBulk
Frequency4.8kHz
TypeStandard
Impedance2 kOhm
Voltage - Input (Max)20V p-p
Capacitance @ Frequency7500pF @ 1kHz
Size0.59" Dia (15mm)
TerminationNone
Operating Temperature-20°C ~ 70°C
Dynamic CatalogPiezo Buzzer
Other Names668-1003

21:31:27 5/11/2013 - Help With This Screen