Add To Favorites
Product Overview
Digi-Key Part Number 535-11916-1-ND
Quantity Available 1,566
Can ship immediately
Manufacturer

Manufacturer Part Number

AB-RTCMK-32.768KHZ-T3

Description IC RTC CLK/CALENDAR I2C 8-SMT
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD
Interface I²C, 2-Wire Serial
Voltage - Supply 1.3 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11916-1

15:25:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 4.76400 47.64
25 4.28720 107.18
100 3.90630 390.63
250 3.52516 881.29
500 3.16314 1,581.57
1,000 2.66770 2,667.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11916-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.46050
  • Digi-Reel® ? : 535-11916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,566 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AB-RTCMK-32.768KHZ-T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59000
Send Feedback