Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AB-RTCMK-32.768KHZ-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AB-RTCMK-32.768KHZ-T

Description IC RTC CLK/CALENDAR I2C 8-SMT
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD
Interface I²C, 2-Wire Serial
Voltage - Supply 1.3 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package 8-SMT
 
Additional Resources
Standard Package ? 1,000

09:07:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.59000 2,590.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11916-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.46050
  • Cut Tape (CT) ? : 535-11916-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,817 - Immediate
  • Unit Price: 5.34000
  • Digi-Reel® ? : 535-11916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback