Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Adapters > AAC05FSLN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAAC05FSLN-ND
Price BreakUnit PriceExtended Price
1010.00000100.00
Quantity Available
Manufacturer

Manufacturer Part Number

AAC05FSLN

DescriptionCONN EDGECARD DUAL .100" 10POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets xxCxxFSLx Drawing
Standard Package10
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Adapters
Series-
PackagingTray
Adapter TypeCard Slot to Card Slot
Number of Positions10
Card Thickness0.062" (1.57mm)
Mounting TypeFree Hanging (In-Line)
Flange Feature-
Contact MaterialBeryllium Copper
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Housing MaterialPolyphenylene Sulfide (PPS)
Current Rating (Per Contact)3A
Operating Temperature-65°C ~ 150°C

23:35:45 5/24/2013 - Help With This Screen