Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Adapters > AAC05FSLD

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAAC05FSLD-ND
Price BreakUnit PriceExtended Price
1010.00000100.00
Quantity Available
Manufacturer

Manufacturer Part Number

AAC05FSLD

DescriptionCONN EDGECARD DUAL .100" 10POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets xxCxxFSLx Drawing
Standard Package10
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Adapters
Series-
PackagingTray
Adapter TypeCard Slot to Card Slot
Number of Positions10
Card Thickness0.062" (1.57mm)
Mounting TypePanel Mount
Flange FeatureTop Opening, Unthreaded, 0.125" (3.18mm) Dia
Contact MaterialBeryllium Copper
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Housing MaterialPolyphenylene Sulfide (PPS)
Current Rating (Per Contact)3A
Operating Temperature-65°C ~ 150°C

16:19:05 5/18/2013 - Help With This Screen