Keywords:





Product Index > Cable Assemblies > Flat Flex Cables (FFC, FPC) > A9BBG-1308F

All prices are in US dollars.
Digi-Key Part NumberA9BBG-1308F-ND
Price BreakUnit PriceExtended Price
19.560009.56
107.7810077.81
506.96160348.08
1005.73300573.30
2504.948121,237.03
5004.606882,303.44
1,0003.972153,972.15
2,5003.753759,384.38
5,0003.6309018,154.50
Quantity Available Digi-Key Stock: 477
Can ship immediately
Value Added Item
Manufacturer

Manufacturer Part Number

A9BBG-1308F

DescriptionFLEX CABLE - AFF13G/AF13/AFF13G
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 487406 Drawing
PS-1635 Drawing
Standard Package1
CategoryCable Assemblies
FamilyFlat Flex Cables (FFC, FPC)
Series-
Contact TerminationReceptacle to Receptacle
Length8.0" (203.2mm)
Number of Positions13
Pitch0.100" (2.54mm)
Dynamic CatalogFlex Cable

1:42:19 5/12/2013 - Help With This Screen