Add To Favorites
Product Overview
Digi-Key Part Number A9BBG-0506F-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

A9BBG-0506F

Description FLEX CABLE - AFF05G/AF05/AFF05G
Expanded Description 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Contact Termination Receptacle to Receptacle
Length 6.00" (152.40mm)
Number of Positions 5
Pitch 0.100" (2.54mm)
 
Assembly Component
Part Number Description Assembly Quantity
487378-4-ND CONN FFC RCPT HSG 5POS 2.54MM 2
A124954TR-ND CONTACT FLAT FLEX SOCKET GOLD 10
AF05-500-ND CABLE FLAT FLEX 5COND 0.100" 1
Additional Resources
Standard Package ? 1

22:22:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 3.54
10 3.39800 33.98
25 3.11440 77.86
50 2.97280 148.64
100 2.83130 283.13
250 2.47740 619.35
500 2.40662 1,203.31
1,000 2.05270 2,052.70
2,500 1.91114 4,777.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A9BBG-0502F-ND
  • Description: FLEX CABLE - AFF05G/AF05/AFF05G
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9BBG-0503F-ND
  • Description: FLEX CABLE - AFF05G/AF05/AFF05G
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9BBG-0504F-ND
  • Description: FLEX CABLE - AFF05G/AF05/AFF05G
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9BBG-0505F-ND
  • Description: FLEX CABLE - AFF05G/AF05/AFF05G
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9BBG-0508F-ND
  • Description: FLEX CABLE - AFF05G/AF05/AFF05G
  • Quantity Available: Value Added Item ?
Send Feedback