Add To Favorites
Product Overview
Digi-Key Part Number A9AAT-0503E-ND
Quantity Available 8,000
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

A9AAT-0503E

Description FLEX CABLE - AFH05T/AE05/AFH05T
Expanded Description 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Contact Termination Solder Tab to Solder Tab
Length 3.00" (76.20mm)
Number of Positions 5
Pitch 0.050" (1.27mm)
 
Assembly Component
Part Number Description Assembly Quantity
487923-4-ND CONTACT FLAT FLEX PIN TIN 10
AE05-500-ND CABLE FLAT FLEX 5COND 0.050" 1
Additional Resources
Standard Package ? 1

00:58:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.75600 7.56
25 0.68080 17.02
50 0.60500 30.25
100 0.57990 57.99
250 0.52944 132.36
500 0.50424 252.12
1,000 0.41600 416.00
2,500 0.37818 945.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A9AAT-0508E-ND
  • Description: FLEX CABLE - AFH05T/AE05/AFH05T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0506E-ND
  • Description: FLEX CABLE - AFH05T/AE05/AFH05T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0505E-ND
  • Description: FLEX CABLE - AFH05T/AE05/AFH05T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0504E-ND
  • Description: FLEX CABLE - AFH05T/AE05/AFH05T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0502E-ND
  • Description: FLEX CABLE - AFH05T/AE05/AFH05T
  • Quantity Available: Value Added Item ?
Send Feedback