Keywords:





Product Index > Cable Assemblies > Flat Flex Cables (FFC, FPC) > A9AAT-0403E

All prices are in US dollars.
Digi-Key Part NumberA9AAT-0403E-ND
Price BreakUnit PriceExtended Price
10.850000.85
100.693006.93
500.6196030.98
1000.5103051.03
2500.44044110.11
5000.41006205.03
1,0000.35357353.57
2,5000.33412835.31
5,0000.323191,615.95
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

A9AAT-0403E

DescriptionFLEX CABLE - AFH04T/AE04/AFH04T
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FLEX CABLE - AFH04T/AE04/AFH04T | A9AAT-0403E | A9AAT-0403E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 487923
PS-1636 Drawing
Product Photos A9AAT-0403E
Standard Package1
CategoryCable Assemblies
FamilyFlat Flex Cables (FFC, FPC)
Series-
Contact TerminationSolder Tab to Solder Tab
Length3.0" (76.2mm)
Number of Positions4
Pitch0.050" (1.27mm)
Dynamic CatalogFlex Cable

1:44:55 5/12/2013 - Help With This Screen