Add To Favorites
Product Overview
Digi-Key Part Number A9AAT-0402F-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

A9AAT-0402F

Description FLEX CABLE - AFE04T/AF04/AFE04T
Expanded Description 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.0" (50.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Contact Termination Solder Tab to Solder Tab
Length 2.0" (50.8mm)
Number of Positions 4
Pitch 0.100" (2.54mm)
 
Assembly Component
Part Number Description Assembly Quantity
1-88997-2-ND CONTACT FLAT FLEX PIN TIN 8
AF04-500-ND CABLE FLAT FLEX 4COND 0.100" 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

17:33:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.72100 7.21
25 0.64880 16.22
50 0.57680 28.84
100 0.55280 55.28
250 0.50468 126.17
500 0.48066 240.33
1,000 0.39654 396.54
2,500 0.36049 901.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A9AAT-0404F-ND
  • Description: FLEX CABLE - AFE04T/AF04/AFE04T
  • Quantity Available: 724 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: A9AAT-0403F-ND
  • Description: FLEX CABLE - AFE04T/AF04/AFE04T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0405F-ND
  • Description: FLEX CABLE - AFE04T/AF04/AFE04T
  • Quantity Available: 66 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: A9AAT-0406F-ND
  • Description: FLEX CABLE - AFE04T/AF04/AFE04T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0408F-ND
  • Description: FLEX CABLE - AFE04T/AF04/AFE04T
  • Quantity Available: Value Added Item ?
Send Feedback