Keywords:





Product Index > Cable Assemblies > Flat Flex Cables (FFC, FPC) > A9AAT-0302F

All prices are in US dollars.
Digi-Key Part NumberA9AAT-0302F-ND
Price BreakUnit PriceExtended Price
10.870000.87
100.710007.10
500.6350031.75
1000.5229052.29
2500.45132112.83
5000.42018210.09
1,0000.36229362.29
2,5000.34238855.94
5,0000.331171,655.85
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

A9AAT-0302F

DescriptionFLEX CABLE - AFE03T/AF03/AFE03T
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FLEX CABLE - AFE03T/AF03/AFE03T | A9AAT-0302F | A9AAT-0302F-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 88997
PS-1635 Drawing
Product Photos A9AAT-0303F
Catalog Drawings A9AAT Assembly Pin Out
Standard Package1
CategoryCable Assemblies
FamilyFlat Flex Cables (FFC, FPC)
SeriesAmp
Contact TerminationSolder Tab to Solder Tab
Length2.0" (50.8mm)
Number of Positions3
Pitch0.100" (2.54mm)
Dynamic CatalogFlex Cable

16:21:33 5/19/2013 - Help With This Screen