Add To Favorites
Product Overview
Digi-Key Part Number A9AAT-0205F-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

A9AAT-0205F

Description FLEX CABLE - AFE02T/AF02/AFE02T
Expanded Description 2 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Contact Termination Solder Tab to Solder Tab
Length 5.00" (127.00mm)
Number of Positions 2
Pitch 0.100" (2.54mm)
 
Assembly Component
Part Number Description Assembly Quantity
1-88997-2-ND CONTACT FLAT FLEX PIN TIN 4
AF02-500-ND CABLE FLAT FLEX 2COND 0.100" 1
Additional Resources
Standard Package ? 1

17:22:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.62200 6.22
25 0.55960 13.99
50 0.49740 24.87
100 0.47670 47.67
250 0.43524 108.81
500 0.41450 207.25
1,000 0.34196 341.96
2,500 0.31088 777.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A9AAT-0202F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0203F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0204F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0206F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A9AAT-0208F-ND
  • Description: FLEX CABLE - AFE02T/AF02/AFE02T
  • Quantity Available: Value Added Item ?
Send Feedback