Add To Favorites
Product Overview
Digi-Key Part Number A9A-ND
Quantity Available 2,453
Can ship immediately
Manufacturer

Manufacturer Part Number

A9A

Description LAMP NEON 6.2MM WIRE TERM 65V
Expanded Description Neon Lamp Clear 65VAC, 90VDC Round with Domed Top, 6.2mm Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Neon
Color Clear
Voltage Rating 65VAC, 90VDC
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, 6.2mm
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

11:58:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.45600 4.56
25 0.38040 9.51
100 0.32760 32.76
250 0.29252 73.13
500 0.25156 125.78
1,000 0.19422 194.22
2,500 0.17550 438.75
5,000 0.16380 819.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback