Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > A88975-000

All prices are in US dollars.
Digi-Key Part NumberA104846-ND
Price BreakUnit PriceExtended Price
11.320001.32
101.1570011.57
251.0888027.22
501.0436052.18
1000.9981099.81
2500.90740226.85
5000.81666408.33
1,0000.72592725.92
2,5000.657861,644.66
Quantity Available Digi-Key Stock: 2,463
Can ship immediately
Manufacturer

Manufacturer Part Number

A88975-000

DescriptionB-155-07
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B-155-xx Spec Drawing
Standard Package50
CategoryCables, Wires - Management
FamilySolder Sleeve
Series-
TypeWire to Wire
Diameter0.267" (6.8mm), 0.287" (7.3mm)
Length1.279" (32.5mm)
ColorClear
Features-
Dynamic CatalogB Series, Wire to Wire
Other NamesA104846
A88975000

5:39:17 5/12/2013 - Help With This Screen