|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 1479159-3

All prices are in US dollars.
Digi-Key Part NumberA109274-ND
Price BreakUnit PriceExtended Price
12.380002.38
101.7880017.88
501.6060080.30
1001.53300153.30
2501.38700346.75
5001.27750638.75
1,0001.095001,095.00
2,5001.022002,554.99
5,0000.970904,854.49
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Part Number

1479159-3

DescriptionFACEPLATE SINGLE GANG WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
1479159-3 TE Connectivity AMP Connectors | A109274-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1479159 Drawing
Product Photos 1479159-3
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

Series-
StyleSingle Gang
TypeFaceplate Frame
Number of PortsNone, Open Centers
Port DirectionStraight
ColorWhite
FeaturesMounting Hardware
For Use With/Related Products-
Size / Dimension119.08mm H x 74.63mm W
MaterialPolyamide (PA), Nylon
Material Flammability Rating-
Other NamesA109274
A80918-000

16:35:25 5/25/2015