Product Overview
Digi-Key Part Number A7MFB-3706M-ND
Quantity Available Value Added Item ?
Manufacturer

TE Connectivity AMP Connectors

Manufacturer Part Number

A7MFB-3706M

Description CABLE D-SUB-AMP37B/AE37M/AFP37B
Expanded Description D-Sub Cable Assembly DB37 Multiple, Ribbon 6.0' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB37
Number of Positions 37
Length 6.0' (1.83m)
Shielding Unshielded
Color Multiple, Ribbon
Usage -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1

15:09:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.64000 30.64
10 27.65600 276.56
25 26.49680 662.42
50 24.84080 1,242.04
100 24.01290 2,401.29
250 22.68804 5,672.01
500 22.02560 11,012.80
1,000 21.52878 21,528.78
Alternate Length
  • Digi-Key Part Number: A7MFB-3710M-ND
  • Description: CABLE D-SUB-AMP37B/AE37M/AFP37B
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: A7MFB-3706G-ND
  • Description: CABLE D-SUB-AMP37B/AE37G/AFP37B
  • Quantity Available: Value Added Item ?
Send Feedback