Add To Favorites
Product Overview
Digi-Key Part Number SW505-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

A7D-206

Description SWITCH THUMB BCD 0.1A 30V
Expanded Description Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A7D & A7DP Series
Other Related Documents How to Read Date Codes
Online Catalog A7D and A7DP Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series A7D
Packaging ? Bulk ?
Part Status Active
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height -
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 30VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style PC Pin
End Caps Sold Separately
Section Width 0.200" (5.08mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 17.50mm
Housing Material -
Color Light Gray
Operating Temperature -10°C ~ 70°C
Electrical Life 20,000 Cycles
 
Associated Product
You May Also Be Interested In
  • 302109000 - C&K | CKN5014-ND DigiKey Electronics
  • 302109000
  • C&K
  • SWITCH THUMB BCD 0.1A 120V/28V
  • Unit Price 18.16000
  • CKN5014-ND
Additional Resources
Standard Package ? 100
Other Names A7D206
SW505

04:35:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.60500 66.05
25 6.14440 153.61
50 5.83720 291.86
100 4.91550 491.55
250 4.76192 1,190.48
500 4.45470 2,227.35
1,000 4.14747 4,147.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback